Texas Instruments OPT3001 周囲光センサー(ALS)

Texas Instruments OPT3001 周囲光センサー(ALS)は可視光の強度を測定するセンサーです。センサのスペクトル反応は、人間の目の明順応反応に匹敵し、優れた赤外線除去特性を備えています。OPT3001は、可視光の強度を人間の目と同等に測定するシングルチップの照度計です。OPT3001は、デバイスの高精度スペクトル反応と強力なIR除去により、どのような光源であっても人間の目で見た場合と同様に光の強度を正確に測定できます。また、強力なIR除去機能は、産業用デザインにおいて見た目を美しくするためにセンサを暗い色のガラスの下に実装することが要求される場合に、高い精度を維持することに貢献します。OPT3001は光に関する人間の経験を再現するシステム用に設計されており、光ダイオード、光レジスタ、あるいは人間の目との一致率やIR除去率が低いその他の周辺光センサの代替品として理想的です。

The /OPT3001-Q1 is designed for systems that create light-based experiences for humans, and an ideally preferred replacement for photodiodes, photoresistors, or other ambient light sensors with less human eye matching and IR rejection. The OPT3001-Q1 devices are AEC-Q100 qualified for automotive applications.

特徴

  • Precision optical filtering to match the human eye
    • Rejects > 99% (typ) of IR
  • Automatic full-scale setting feature simplifies software and ensures proper configuration
  • 23-Bit effective dynamic range with automatic gain ranging
  • 12 binary-weighted full-scale range settings
    • < 0.2% (typ) matching between ranges
  • Measurements: 0.01 lux to 83k lux
  • 2.5µA Max quiescent current
  • 1.8µA (typ) Low operating current
  • -40°C to +85°C Operating temperature range
  • 1.6V to 3.6V Wide power-supply range
  • 5.5V tolerant I/O
  • Flexible interrupt system
  • Small-form-factor of 2.0mm × 2.0mm × 0.65mm

アプリケーション

  • Display backlight controls
  • Lighting control systems
  • Tablet and notebook computers
  • Thermostats and home automation appliances
  • Point-of-Sale terminals
  • Outdoor traffic and street lights
  • Cameras
  • Monitor light sensitive shipments
    • Certain Produce (i.e. Garlic, Milk)
    • Pharmaceuticals
    • Film

Functional Block Diagram

ブロック図 - Texas Instruments OPT3001 周囲光センサー(ALS)
公開: 2015-01-06 | 更新済み: 2024-07-05