AAEON UP Squared Pro TWL Developer Board
AAEON UP Squared Pro TWL Developer Board unlocks the future of AI with a powerful development kit designed for efficiency, compatibility, and seamless AI integration. This developer board takes AI performance up a notch with its Palm+ size and integrated Hailo-8L M.2, DEEPX DX-M1 M.2, or Axelera Metis M.2 AI Accelerator, providing up to 214 TOPS of AI inferencing power. Powered by an Intel® Processor N150 with Intel Graphics (24 EUs), the AAEON UP Squared Pro TWL Developer Board delivers efficient AI processing, along with 8GB RAM and 64GB storage for seamless operation. Developers can deploy AI applications effortlessly.
Features
- Intel processor N-series (formerly Twin Lake)
- Onboard LPDDR5 memory up to 16GB
- Onboard eMMC storage up to 64GB
- 2.5GbE x 2 (Intel I226-IT)
- USB 3.2 x 3 (Type A x 2, Type C x 1)
- 40-pin GPIO x 1
- DP 1.2 x 1/DP 1.4a x 1/HDMI 2.0b x 1
- RS232/422/485 wafer x 2
- M.2 2230 E-Key/M.2 2280 M-Key/M.2 3052 B-Key x 1
- SATA 6Gb/s x 1
- TPM 2.0
- 12V DC-in, 6A
Specifications
- System
- Intel processor N150
- Intel graphics up to 32EU w/ INT8 extension
- Memory with up to 16GB onboard LPDDR5
- Storage with up to 64GB onboard eMMC
- I/O
- HDMI 2.0b x 1
- DP 1.2 x 1
- DP 1.4a via USB Type-C®
- Audio Jack x 1 (mic-in + line-out)
- RS-232/422/485 via 10-pin header x 2
- Camera MIPI-CSI via 61-pin FPC connector x 1
- USB
- USB 2.0 x 2 (via 10-pin header x 1)
- USB 3.2 Gen 2 (Type-A) x 2
- USB 3.2 Gen 2 (Type-C) x 1
- Expansion
- 40-pin GPIO x 1
- M.2 2230 E-Key x 1 (CNVI, PCIe Gen 3 [x1], USB 2.0)
- M.2 2280 M-Key x 1 (PCIe Gen 3 [x2])
- M.2 3052 B-Key x 1 (USB 3.2 Gen 2 only) with Nano SIM slot (USB 3.0)
- SATA 6Gb/s x 1
- Display interface
- HDMI 2.0b x 1
- DP 1.2 x 1
- DP 1.4a via USB Type-C
- Ethernet 2.5GbE x 2 (Intel I226-IT)
- TPM 2.0 onboard security
- RTC is available
- OS support
- Windows® 11 LTSC
- Ubuntu 22.04/kernel 6.11+, ubuntu 24.04/kernel 6.11+, Yocto 5+
- Yocto 5+
- Power requirement
- 12V DC-in power
- Type AT/ATX (ATX as default) power supply
- 26W~35W (typ.) power consumption
- Mechanical
- 4" x 4" (101.6mm × 101.6mm) dimensions
- 0.44lbs (0.20kg) net weight
- 0.77lbs (0.35kg) gross weight
- Environment
- 32°F to 140°F (0°C to 60°C) operating temperature with 0.5 airflow
- 0% ~ 90% relative humidity, non-condensing operation humidity
- MTBF 857,310
- Certification of CE/FCC Class A, RoHS-compliant, REACH
Board Features
Block Diagram
公開: 2026-05-08
| 更新済み: 2026-05-08