ABLIC S-5611A Programmable Linear Hall Effect Sensor IC

ABLIC S-5611A Programmable Linear Hall Effect Sensor IC provides an analog output voltage proportional to the magnetic flux density based on the VREF pin voltage. This IC features a built-in non-volatile memory and a 2-wire serial interface that allow flexible switching functions and trimming adjustments. The S-5611A linear Hall effect sensor IC comes with a built-in thermal shutdown circuit with a typical detection circuit of 170°C. This IC features a maximum output response time of 2.5µs with a frequency bandwidth of 400kHz. The S-5611A linear Hall effect sensor IC consumes a 19mA current and operates within the -40°C to 125°C temperature range. Typical applications include magnetic core current sensors, linear position detection, and rotation detection.

Features

  • Analog voltage output proportional to magnetic flux density:
    • Operates with VREF pin voltage reference and maximum ±0.5% non-linearity
    • High resistance to power supply noise due to non-ratiometric operation
  • Built-in non-volatile memory:
    • 2-wire serial interface enables switching of IC functions and trimming adjustment
  • Switching functions:
    • 0.50V, 1.50V, 1.65V, and 2.5V reference voltage output
    • Normal and opposite output voltage polarity
    • 100kHz, 200kHz, and 400kHz frequency bandwidth
  • Lead-free (Sn 100%) and halogen-free

Specifications

  • 2.5µs maximum output response time (frequency bandwidth 400kHz)
    • Built-in thermal shutdown circuit:
  • Typical 170°C detection temperature
  • 4.5V to 5.5V power supply voltage range (VDD)
  • 19mA typical current consumption
  • -40°C to 125°C operating temperature range
  • Trimming adjustment:
    • 6V/T to 180V/T (130V/T typical) with maximum 0.3% step sensitivity
    • -500ppm/°C to 500ppm/°C (0ppm/°C typical) with 25ppm/°C typical step sensitivity thermal drift
    • 1.5mV step maximum output offset voltage
    • 4mV step maximum reference voltage output

Applications

  • Magnetic core current sensor
  • Linear position detection
  • Rotation detection

Block Diagram

Block Diagram - ABLIC S-5611A Programmable Linear Hall Effect Sensor IC
公開: 2024-12-03 | 更新済み: 2024-12-09