Abracon AANI-CH On-Metal BLUETOOTH®/Wi-Fi® Chip Antenna
Abracon AANI-CH On-Metal BLUETOOTH®/Wi-Fi® Chip Antenna features a miniaturized surface-mount package with 5mm x 2mm x 1.5mm dimensions and 2400MHz to 2483.5MHz operating frequency range. This mounting-on-metal zero-clearance antenna offers PCB edge-mounting integration for PCBs 0.7mm and thicker. Additional features include 0.6dBi peak gain, -4.4dB (36%) average total efficiency, and low return loss of ≤-5.1dB. Abracon AANI-CH On-Metal BLUETOOTH/Wi-Fi Chip Antenna is designed to deliver high-performance wireless connectivity in Bluetooth, Zigbee®, Thread, Matter, Wi-Fi, medical, smart, and wearable applications.Features
- Miniaturized size
- Mounting-on-metal zero-clearance antenna
- Low return loss
- SMD design
- PCB edge-mounting integration
- For PCBs 0.7mm and thicker
- Ceramic material
- RoHS/RoHS II compliant
- Moisture sensitivity level (MSL) 1
Applications
- Bluetooth / Zigbee / Thread / Matter / Wi-Fi
- Bluetooth / Wi-Fi modules
- Consumer hearables and wearables
- Medical wearables and telemedicine
- Smart homes and smart buildings
- Asset tracking and telematics
- Smart metering
- Intelligent lighting
- Wireless remote controls
Specifications
- 2400MHz to 2483.5MHz operating frequency range
- 5mm x 2mm x 1.5mm dimensions
- ≤-5.1dB return loss
- 0.6dBi peak gain
- -4.4dB (36%) average total efficiency
- -40°C to +85°C operating temperature range
Dimensions
公開: 2025-06-09
| 更新済み: 2025-07-02