Abracon ABSNS6A7 SMD SAW Filters
Abracon ABSNS6A7 SMD SAW Filters are designed with 25MHz to 60MHz bandwidth and are available in 836.5MHz, 881.5MHz, and 1880MHz center frequency options. These filters feature superior selectivity with high out-of-band rejection and are rated with 5V DC voltage, 50Ω impedance, and 10dBm to 15dBm input power. The ABSNS6A7 single-ended input and output bandpass filters come in a 3mm x 3mm x 1.3mm package. These filters are ideally used in wireless infrastructure, Distributed Antenna Systems (DAS), CDMA, WCDMA 850, AMPS, repeaters, and PCS applications.Features
- Bandpass SAW filter with 25MHz to 60MHz bandwidth range
- Available in 836.5MHz, 881.5MHz, and 1880MHz center frequency options
- 5V DC voltage
- 50Ω impedance
- 10dBm to 15dBm input power
- Surface mount 3mm x 3mm x 1.3mm package
- Single-ended input and output
- Excellent selectivity with high out-of-band rejection
- RoHS compliant
Applications
- Base station
- CDMA, WCDMA 850, and AMPS
- Wireless infrastructure
- Distributed Antenna Systems (DAS)
- Wireless repeaters
View Results ( 3 ) Page
| 部品番号 | データシート | 周波数 | 定格電圧 | インピーダンス | 帯域幅 | 挿入損失 | 最低動作温度 | 最高動作温度 | タイプ | パッケージ/ケース | RoHS - マウサー |
|---|---|---|---|---|---|---|---|---|---|---|---|
| ABSNS6A7-1AKM011M | ![]() |
836.5 MHz | 5 V | 50 Ohms | 2.4 dB | - 25 C | + 85 C | SMD SAW Filter | 3 mm x 3 mm x 1.3 mm | Y | |
| ABSNS6A7-1CHM011M | ![]() |
881.5 MHz | 5 V | 50 Ohms | 25 MHz | 2.2 dB | - 30 C | + 85 C | SMD SAW Filter | 3 mm x 3 mm x 1.3 mm | Y |
| ABSNS6A7-368M02CM | ![]() |
1.88 GHz | 5 V | 50 Ohms | 60 MHz | 3 dB | - 30 C | + 85 C | SMD SAW Filter | 3 mm x 3 mm x 1.3 mm | Y |
公開: 2023-09-11
| 更新済み: 2023-09-27