Abracon 10/100 Base-T Single Port LAN Transformers

Abracon ALAN-101 10/100 Base-T Single Port LAN Transformers meet IEEE802.3 specifications. They feature 1500Vrms Hi-Pot and an extended temperature of -40°C to +85°C. The series provides signal conditioning, EMI suppression, and signal isolation. Abracon ALAN-101 10/100 Base-T Single Port LAN Transformers are designed for most leading PHY IC manufacturers for applications that include VoIP, symmetrical Tx and RX channels for auto MDI/MDIX capability.

Features

  • Provides signal conditioning, EMI suppression, and signal isolation
  • Meets IEEE802.3 specifications
  • Extended -40°C to +85°C temperature range
  • RoHS peak reflow temperature rating is 230°C
  • 1500Vrms Hi-Pot

Applications

  • Designed for most leading PHY IC manufacturers such as Broadcom, Marvell, Micrel, and Microsemi
  • 10/100Base-T Ethernet-LAN
  • VoIP
  • Symmetrical Tx and RX channels for Auto MDI/MDIX capability
  • Hubs / Switches / Routers / Servers / NIC Cards
公開: 2015-05-01 | 更新済み: 2022-03-11