Abracon ASAKMP 32.768kHz Miniature Crystal Oscillators
Abracon ASAKMP 32.768kHz Miniature Crystal Oscillators are ultra-miniature (1.6mm x 1.2mm) oscillators featuring excellent ±10ppm stability over temperature, excellent ±27ppm all inclusive stability, and supply voltage options of 1.8V, 2.5V, and 3.3V. Features include an output enable/disable function and an over-industrial operation temperature range of -20°C to +85°C. The ASAKMP 32.768kHz Miniature Crystal Oscillators are ideal for enhanced accuracy timekeeping applications.Features
- 32.768kHz crystal oscillator
- Excellent ±10ppm stability over temperature
- Excellent ±27ppm all-inclusive stability
- 1.8V, 2.5V, and 3.3V supply voltage options
- 30.0µA maximum supply current
- 3.0µA maximum standby current consumption
- 15pF maximum output load
- 7.0ms to 10.0ms maximum start-up time
- 200.0ns maximum rise/fall time
- Compact form factor, 1.6mm x 1.2mm x 0.6mm
- Output enable/disable function
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +125°C storage
- Lead-free and RoHS/RoHS II compliant
Applications
- Enhanced accuracy timekeeping
- RTC reference clock
- Medical devices
- Utility metering
- Wearables
- Internet of Things (IoT)
- Industrial timing
- Industrial wearables
- ULP input device
View Results ( 2 ) Page
| 部品番号 | 周波数安定性 | 供給電圧 - 最小 | 供給電圧 - 最大 | 最低動作温度 | 最高動作温度 |
|---|---|---|---|---|---|
| ASAKMPD5-32.768KHZ-T3 | 15 PPM | 1.6 V | 3.63 V | - 40 C | + 85 C |
| ASAKMPD8-32.768KHZ-T3 | 20 PPM | 1.6 V | 3.63 V | - 40 C | + 85 C |
公開: 2018-09-10
| 更新済み: 2022-07-26