Adafruit CRICKIT FeatherWing

Adafruit Creative Robotics and Interactive Construction Kit (CRICKIT) FeatherWing is used to build robots by using CircuitPython, MakeCode, or Arduino. The CRICKIT is powered by a seesaw, I2C to bridge firmware and uses two I2C data pins to control the huge number of I/O's on the CRICKIT. This FeatherWing includes timers, PWMs, and sensors that are off-loaded to the co-processor. The CRICKIT FeatherWing offers signal pins, capacitive touch sensors, a NeoPixel driver, and amplified speaker output. The Adafruit CRICKIT features an 82.0mm x 82.0mm x 15.0mm PCB and weighs 35.4g.

Features

  • Builds robots by using CircuitPython, MakeCode, or Arduino
  • FeatherWing includes timers, PWM's, and sensors that are off-loaded to the co-processor
  • 82.0mm x 82.0mm x 15.0mm product dimensions
  • Weighs 35.4g

Kit Contents

  • 4x Analog or Digital servo control, with precision 16-bit timers
  • 2x Bi-directional brushed DC motor control, 1A current-limited each, with 8-bit PWM speed control (or one stepper)
  • 4x High current "Darlington" 500mA drive outputs with kick-back diode protection.
  • 4x Capacitive touch sensors with alligator-pads
  • 8x Signal pins, digital in/out, or analog inputs
  • 1x NeoPixel driver with 5V level shifter
  • 1x Class D, 4Ω to 8Ω speaker, and 3W (maximum) audio amplifier

Videos

公開: 2018-11-25 | 更新済み: 2022-11-04