Advantech AOM-5721 AI-on-Module Nano Module

Advantech AOM-5721 AI-on-Module Nano Module is powered by the Qualcomm QCS6490 SoC that includes an Arm® v8 Cortex® with an Andreo GPU 643 and Andreo VPU 633 graphics engine. The processor uses up to six Cortex-A55 cores, and these modules exceed ASIL-B/SIL-2 functional safety standards. Additional features include various I/O options, including PCIe, USB 3.2, Giga Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM, eDP, and MIPI-DSI display. The AOM-5721 can be combined with an AOM carrier board for faster end product peripheral integration, shortening development time. Advantech AOM-5721 AI-on-Module Nano Module is suitable for intelligent vision, AI inference, and real-time control in industrial automation, medical systems, and IoT applications.

Features

  • Qualcomm Arm v8 Cortex Gold plus up to 2.7GHz
  • 3x Arm v8 Cortex up to 2.4GHz
  • Onboard LPDDR5 8GB, 6400MT/s memory
  • 1x 4-lane MIPI DSI, 1x DP, and 1x eDP1.4 for displays
  • 4x MIPI CSI 4-lane
  • 2x USB3.2 Gen1, 4x USB2.0, 4x UART, 3x I2C, 14x GPIO, and 3x PCIe 3.0
  • 1x UFS, 1x 4-bit SDIO for storage
  • Supports Windows 11, Yocto, Ubuntu, and Android

Applications

  • Real-time control
    • Industrial automation
    • Medical systems
    • IoT
  • Intelligent vision
  • AI inference

Specifications

  • QCS6490 CPU
  • Up to 16GB LPDDR5 onboard capacity
  • Up to 1TB UFS flash
  • Fixed 5VDC source power supply
  • 0°C to +60°C standard temperature range
  • 82mm x 50mm dimensions

Block Diagram

Block Diagram - Advantech AOM-5721 AI-on-Module Nano Module

Dimensions

Mechanical Drawing - Advantech AOM-5721 AI-on-Module Nano Module
公開: 2025-08-06 | 更新済み: 2025-08-07