Advantech DS-330 Fanless Box PCs
Advantech DS-330 Fanless Box PCs are compact, fanless digital signage players built for next-generation smart city infrastructures. The DS-3330 is powered by Intel® Atom™ x7000 processors and is designed to deliver ultra-clear 4K visuals and reliable performance in extreme environments. These Advantech box PCs are suitable for drive-thrus, transit hubs, outdoor kiosks, and public video walls. Despite a compact size (180mm x 150mm x 35mm), the DS-330 supports triple 4K display output, including two HDMI 2.0 ports with hardware EDID and one USB Type-C® video port.Features
- Intel Atom x7433RE, N97, i3 N305 processor
- Book-sized fanless system
- Three independent displays - 2x HDMI + USB-C
- Versatile I/O - 2x LAN, 4x USB, and 2x COM
- Suitable for outdoor usage
- -20°C to +60°C temperature range
- 12V to 24V voltage range
- Equipped with firmware TPM (fTPM) by default (discrete TPM 2.0 available as a BOM option)
Applications
- Outdoor digital displays
- Drive-thrus
- Transit hubs
- Outdoor kiosks
- Public video walls
- Synchronized, high-clarity signage
- Transportation centers
- Digital menu boards
- Wayfinding systems
Specifications
- 1.5GHz to 2GHz maximum frequency range
- Four or eight core processors
- 180mm x 150mm x 35mm (LxWxH) dimensions
- 9W or 15W CPU thermal design power (TDP)
- 16GB maximum memory capacity
Dimensions
Views
公開: 2025-10-07
| 更新済み: 2025-10-14