AEM HRB High-Reliability Ferrite Chips
AEM HRB High-Reliability (Hi-Rel) Ferrite Chips are DLA-approved and designed for mission-critical applications. HRB series ferrite chips can operate in harsh environments and extreme temperatures, and they are free of whiskers with Sn/Pb or Au terminations. These ferrite chips feature a monolithic structure for a closed magnetic path and high reliability. AEM HRB Hi-Rel Ferrite Chips offer a variety of EIA/EIAJ chip sizes and feature nickel barrier terminations with a solder plate finish, helping ensure a reliable solder joint.Features
- Sn/Pb terminations
- Designed and qualified as Hi-Rel
- Complete material and process traceability
- Meets all high-reliability demands
- Tin whisker free
- Reliable terminations
- Monolithic structure for closed magnetic path and high reliability
- Standard EIA/EIAJ chip sizes (0603, 0805, 1206)
Applications
- Mission-critical
- Where replacement is not an option
- Where pure tin termination is prohibited
- Down-hole and undersea
Specifications
- -55°C to +125°C operating temperature range
- 30Ω to 1000Ω impedance range
- 0.30Ω maximum RDC rating
- 0.2A to to 4A current range
公開: 2024-07-03
| 更新済み: 2024-07-17