AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat
AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500VDC insulation resistance, copper and nickel construction, and a 48VDC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.Features
- RoHS compliant per EU directive 2002/95/EC
- TO-220 / Y-220 international electronic package standard
- Ideal for surface and air sensing on PC boards and heat sinks
- VDE approved with “P” bracket option
- Gold-plated contacts
- Up to 20,000 life cycles @ max. standard amperage
- Up to 100,000 life cycles @ max. gold contact amperage
Specifications
- 50mΩ max. contact resistance
- 100MΩ @ 500VDC insulation resistance
- Terminal material: 65% copper, 18% nickel
- 48VDC max. voltage contact rating
- Standard of ±5°C temperature tolerance
- +40°C to +130°C operating temperature range
Applications
- Computer
- Computer peripherals
- Aircraft
- Automotive
- Test equipment
Dimensions in inches (MM)
公開: 2019-07-02
| 更新済み: 2023-04-12