Allegro MicroSystems ACS37010 & ACS37012 Current Sensors
Allegro MicroSystems ACS37010 and ACS37012 Current Sensors are high accuracy, 450kHz fully integrated Hall-effect current sensors in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially. The sensors are factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.The ACS37010 and ACS37012 are offered in the LZ fused-lead SOIC-6 package, providing 420VRMS/594VDC reinforced isolation in a compact and more cost-effective package. The sensor features a voltage reference output pin for noisy supply environments. The SOIC-6 package has lower conductor resistance versus standard SOIC-8 packages and supports higher isolation up to 840VRMS/1188VDC basic isolation.
Features
- High operating bandwidth and fast response time
- 450kHz bandwidth
- 1.3µs response time
- High-accuracy current measurements
- ±1.5% sensitivity error over temperature
- ±4mV offset voltage over temperature
- Nonratiometric operation with VREF output for enhanced accuracy in noisy environments
- Differential sensing robust against external magnetic fields
- Magnetic hysteresis-free operation
- Wide operating temperature, –40°C to 150°C
- Low internal primary conductor resistance (0.68mΩ) for better power efficiency (low dissipation)
- Highly isolated compact surface-mount package
- 3500VRMS-rated isolation voltage
- 840VRMS/1188VDC basic isolation voltages
- 420VRMS/594VDC reinforced isolation voltages
公開: 2023-04-24
| 更新済み: 2025-03-03