Allegro MicroSystems Stepper Motor Drivers

Allegro MicroSystems Stepper Motor Drivers deliver quiet, efficient, smooth motion to minimize noise and vibration in stepper motor designs. The QuietStep™ adaptive stepper motor drivers utilize proprietary algorithms to reduce torque ripple and current distortion. To minimize ripple current for various operating conditions, these adaptive devices perform on-the-fly adjustments to the amount of fast decay during a pulse-width modulation (PWM) cycle. This adaptive feature boosts system performance, increases step accuracy, and lowers audible motor noise and vibration. Allegro MicroSystems Stepper Motor Drivers are available in a variety of options for automotive, industrial, and office automation applications.

Features

  • Delivers quiet, efficient, smooth motion
  • Minimizes noise and vibration in stepper motor designs
  • QuietStep technology with proprietary algorithms reduces torque ripple and current distortion
  • Performs on-the-fly adjustments to minimize ripple current
  • Improves system performance
  • Reduces audible motor noise and vibration
  • Increases step accuracy

Applications

  • Office automation
  • Industrial
  • Automotive
公開: 2022-06-09 | 更新済み: 2023-12-13