Alps Alpine UGMZ2AA EVK Evaluation Kit

Alps Alpine UGMZ2AA EVK Evaluation Kit is used to develop the Alps UGMZ2AA BLUETOOTH® Communication Module, which is mounted on the board. The evaluation kit includes the UGMZ2AA daughterboard, which features a mounted EEPROM device. The mainboard functions (USB-UART, USB-JTAG, power supply) are used for the UGMZ2AA. The following ports are provided and connected to the UGMZ2AA with connectors: VCC, GND, RST, Vpp, SWCLK/SWDIO (JTAG debug), and programmable I/O.

Features

公開: 2017-01-19 | 更新済み: 2022-03-11