Altech PSC Series Power Supplies
Altech PSC Series Power Supplies offer a low profile, high efficiency, universal input, ultra-slim size, conformal-coated PCBs, and a low ripple/noise rating. The PSC series has an input voltage range of 85VAC to 264VAC and is available in four options: PSC-120, PSC-240, PSC-480, and PSC-U120. Altech PSC Power Supplies offer multiple features, including built-in current limiting circuits, built-in DC OK relay contact, and multiple output protections such as overvoltage, overload, and overtemperature.Features
- PSC-120, PSC-240, PSC-480 Series
- Supports 1+1 or N+1 redundant system
- Built-in active PFC, PF>0.95
- Built-in current sharing function
- Easy fuse tripping due to high overload current
- Excellent partial lead efficiency
- Built-in DC OK relay contact
- 100% full load burn-in test
- PSC-U120 Series
- Built-in DC OK function (indication only)
- Can be installed on TS-35/7.5 or TS-35/15
- Operating altitude up to 6000m
- Common
- Built-in current limiting circuit
- Suitable for critical applications
- Protections
- Overvoltage
- Overload
- Overtemperature
- Shortcircuit
Specifications
- PSC-120 Series
- 120W maximum rated power
- 12VDC, 24VDC, or 48VDC output voltage
- Up to 92% efficiency ratings
- 32mm width
- PSC-240 Series
- 240W maximum rated power
- 24VDC or 48VDC output voltages
- Up to 94% efficiency ratings
- 45mm width
- PSC-480 Series
- 480W maximum rated power
- 24VDC or 48VDC output voltages
- Up to 94% efficiency ratings
- 70mm width
- PSC-U120 Series
- 120W maximum rated power
- 12VDC, 24VDC, or 48VDC output voltages
- Up to 89% efficiency ratings
- 45mm width
- Common Ratings
- 85VAC to 265VAC input voltage range
- 47Hz to 63Hz frequency range
- -20°C to +70°C operating temperature range
- RoHS compliant
公開: 2022-04-25
| 更新済み: 2022-05-02