Amphenol Communications Solutions BarKlip® Busbar Connectors
Amphenol Communications Solutions BarKlip® Busbar Connectors are specifically designed for applications requiring a direct pluggable connection to an uninsulated busbar. BarKlip connectors generate very low energy loss, with a maximum resistance of only 0.2mΩ per connector. The BarKlip contact design features fully independent cantilevered beams, which provide a true compliant spring to adjust for variations in bus bar alignments and surface finishes. Amphenol Communications Solutions BarKlip Busbar Connectors feature a low-profile design for use in 1U rack-mounted equipment.Features
- Offers low resistance and high reliability
- Provides lower resistance at a lower cost
- AGT®-plated contacts deliver lower resistance without the cost of gold
- High-temperature thermoplastic housing
- -40°C to +105°C operating temperature range
- Low-halogen housing
Applications
- AC/DC pluggable power supplies in data, telecom, and datacom/networking equipment
- Rack-mounted power distribution applications involving busbars to bus bar connections
- Industrial equipment requiring high current density connections between busbars and PCBs
- Hyperscale computing architectures using busbars for power distribution
Videos
BK150
BarKlip® BK150 Connectors feature 10 independent points of contact for low resistance and high reliability. The BK150 has a current rating of up to 170A at a 30°C temperature rise in still air.
BK300
BarKlip® BK300 Connectors feature 14 independent points of contact for low resistance and high reliability. The BK300 has a current rating of up to 350A at a 30ºC temperature rise in still air.
公開: 2014-06-13
| 更新済み: 2025-01-27