Amphenol PCD Shenzhen HVBIコネクタ

Amphenol Industrial HVBI 丸型コネクタは、高品質、高電圧の電気自動車(EV)ソリューションです。このコネクタは、Amphenol RADSOK技術によって駆動します。RADSOK技術によって、より小さなスペースで高い信頼性、大定格電流、低嵌合力、高い耐久性が実現しています。EMIシールドHVBIコネクタには、プッシュ/プル高電圧インターロックループ(HVIL)ロッキングシステムが活用されており、「カチッ」というクリック音を発します。また、抜取に工具は不要です。この高電圧コネクタは、限られたスペースでの設置が簡単で、RoHSに準拠しています。

特徴

  • High voltage with interlock
  • Easy to install in a limited space
  • Push-pull HVIL locking system with audible "click"
  • EMI shielding
  • No tool required for unmating
  • IP67 sealing (mated)
  • Multiple coding positions
  • IP2X Touch Proof
  • RoHS Compliant

仕様

  • Mechanical
    • >200 mating cycles durability
    • 16mm2 to 70mm2 wire range
    • Crimping connection type
  • Electrical
    • 1000V rated voltage
    • 250A maximum DC rated current
    • >2000MΩ insulator resistance
    • 3000VAC dielectric withstand voltage
  • Environmental
    • IP67 sealing when mated
    • -40°C to +125°C temperature range
    • UL 94V-0 inflammability
    • Salt Spray tested for 48h and 96h

原材料

  • Aluminum alloy shell with zinc, nickel plating, and anodic oxidation
  • Silver-plated copper alloy contacts
  • Flame-retardant thermoplastic composition insulator
  • Rubber sealing
公開: 2017-06-27 | 更新済み: 2022-03-11