Amphenol Advanced Sensors JS8741パイプクリップ温度センサ
Amphenol Advanced Sensors JS8741統合パイプクリップ表面温度センサは、クリップオン温度センサで、液体の温度やパイプまたはチューブ巡回システムを通るガスを監視します。システム制御モジュールは、この温度読取値を受け取り、制御ループを使用して全体的なシステム温度を制御します。Amphenol Advanced SensorsJS8741パイプ・クリップ温度センサは、エンジン温度、ヒーター温度、産業用またはプロセス供給ライン温度、その他を測定するように設計されています。これらのIP57センサは、クイックマウントバネ付きクリップが特徴で、亜鉛メッキが施されたバネ鋼に簡単に取り付けることができます。JS8741は、-40℃~+120℃の動作温度範囲および(25℃で)2.7、10.0、または30.0kΩの耐性を実現しています。特徴
- Quick-mount, spring-loaded galvanized clip
- High sensitivity temperature measurement
- Compact design
- VW75174 integrated connector with locking feature
- IP57 ingression protection rating
アプリケーション
- Engine coolant temperature
- Battery pack coolant line temperature
- Process flow management
- HVAC water and refrigeration
- Home appliances
仕様
- -40°C to +85°C operating temperature range
- Resistance at 25°C
- JS8741A: 2.7kΩ ±5% at 25°C
- JS8741B: 10.0kΩ ±5% at 25°C
- JS8741C: 30.0kΩ ±5% at 25°C
- 20s response time when mounted on a metallic pipe
- Polyamide 6, gray color housing material
- Galvanized steel clip material
- Mating connector
- Amphenol FEP: 428 313 000
- TE Connectivity: 1-1718643-1
一般的な回路図
ビデオ
Infographic
公開: 2018-06-11
| 更新済み: 2025-04-22