Analog Devices Inc. AD7173-8低消費電力シグマデルタ型ADC
Analog Devices AD7173-8低消費電力シグマデルタ型ADCは、高速セトリング、高精度、8/16チャンネル、多重ADCで、統合入力バッファが備わった低帯域幅入力信号向けです。 AD7173-8 ADCには、統合高精度、2.5V、3.5ppm/°C低ドリフト、バンドギャップリファレンス、統合発振器があります。 また、この設計には、CRC、温度センサ、レジスタチェックサム、バーンアウト電流、クロスポイントマルチプレクサ、GPIO/GPOといった統合診断機能も含まれています。 設計者は、AD7173-8 ADC用の8つの異なる設定を選択できます。 この設定は、出力データレート、バッファ、デジタルフィルタモード、オフセット/ゲイン誤差補正、リファレンス選択といったオプションによる構成が可能です。 ADCのSinc5 + sinc1フィルタによって、チャンネルスキャンレートが最大化されます。AD7173-8のsinc3フィルタによって、解像度が最大化し、50Hz/60Hz除去が強化されます。 これらのADCには、4つの選択可能なオプションが含まれており、除去を最大化できます。特徴
- Low power, 8-/16-channel, highly integrated multiplexed analog-to-digital converter (ADC)
- Integration
- Precision analog input buffers and reference input buffers
- 2.5V precision reference (3.5ppm/°C)
- Crosspoint multiplexer(enable system diagnostic)
- 8 full differential or 16 single-ended channels
- Clock oscillator
- GPIO and GPO pins with automatic external mux control
- 1.25SPS to 31.25kSPS output rate
- 6.21kSPS/channel (161μs settling) channel scan data rate
- -40°C to +105°C temperature range
- 40-lead 6mm × 6mm LFCSP package
- 1.4mA current rating
- Performance specifications
- 17.5 noise-free bits at 31.25kSPS
- 24 noise-free bits at 1.25SPS
- INL: ±3ppm/FSR
- 85dB rejection of 50Hz and 60Hz with 50ms settling
- Operates with either 3.3V or 5V supply
- Single supply
- 3.3V or 5V AVDD1, 2V to 5V AVDD2, and 2V to 5V IOVDD
- Optional split supply
- AVDD1 and AVSS ±2.5V or AVDD1 and AVSS ±1.65V
- Single supply
- 3-/4-wire serial digital interface (Schmitt trigger on SCLK)
- CRC error checking
- SPI, QSPI, MICROWIRE, and DSP compatible
アプリケーション
- Process Control
- PLC/DCS modules
- Voltage, current, temperature, and pressure measurement
- Flow meters
- Medical and scientific multi-channel instrumentation
- Seismic instrumentation
- Chemical Analysis Instrumentation
- chromatography
Functional Block Diagram
Development Tools
公開: 2017-01-16
| 更新済み: 2022-03-11