Analog Devices Inc. Analog Devices AD7329 12ビットプラスサインADC
Analog Devices AD7329 12ビットプラスサインアナログデジタルコンバータ(ADC)は、高速8チャンネルのプラスサイン遂次比較ADCであり、iCMOS™(産業用CMOS)プロセスで設計されました。このプロセスにより、AD7329は、±10V、±5V、±2.5Vおよび0 V~+10Vを含めた真の両極範囲を受容できると同時に、消費電力を劇的に低減しています。オンチップレジスタを介して各アナログ入力チャネルに、異なるアナログ入力範囲をプログラムする設計が可能です。AD7329のアナログ入力チャンネルは、シングルエンド、真の差動、または擬似差動としてプログラムを行うことができます。AD7329の高速シリアルインターフェースは24リードTSSOPパッケージに納められており、消費電力を21mWに削減した最大1MSPSのスループットレートで動作します。特徴
- 12-bit plus sign SAR ADC
- True bipolar input ranges
- Software-selectable input ranges
- ±10V, ±5V, ±2.5V, 0V to +10V
- 1MSPS throughput rate
- 8 analog input channels with channel sequencer
- Single-ended true differential and pseudo differential analog input capability
- High analog input impedance
- MUXOUT and ADCIN pins allow separate access to mux and ADC
- Low power: 21mW
- Temperature indicator
- Full power signal bandwidth: 20MHz
- Internal 2.5V reference
- High-speed serial interface
- iCMOS process technology
- 24-lead TSSOP package
- Power-down modes
Block Diagram
公開: 2015-04-27
| 更新済み: 2022-03-11