Analog Devices Inc. AD9250 Dual 14-bit Analog-to-Digital Converters
Analog Devices Inc. AD9250 Dual, 14-bit Analog-to-Digital Converters (ADC) feature sampling speeds of up to 250MSPS and is designed to support communications applications where low cost, small size, wide bandwidth, and versatility are desired. The configurable JESD204B output block supports up to 5Gbps per lane. The ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic.The ADC cores feature wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance. The JESD204B high speed serial interface reduces board routing requirements and lowers pin count requirements for the receiving device.
Features
- JESD204B Subclass 0 or Subclass 1 coded serial digital outputs
- Signal-to-noise ratio (SNR) = 70.6dBFS at 185MHz AIN and 250MSPS
- Spurious-free dynamic range (SFDR) = 88dBc at 185MHz AIN and 250MSPS
- 711mW at 250 MSPS Total power consumption
- 1.8V supply voltages
- Integer 1-to-8 input clock divider
- Sample rates of up to 250MSPS
- IF sampling frequencies of up to 400MHz
- Internal analog-to-digital converter (ADC) voltage reference
Applications
- Diversity radio systems
- Multimode digital receivers (3G)
- TD-SCDMA, WiMax, WCDMA, CDMA2000, GSM, EDGE, LTE
- DOCSIS 3.0 CMTS upstream receive paths
- HFC digital reverse path receivers
- I/Q demodulation systems
- Smart antenna systems
- Electronic test and measurement equipment
- RADAR receivers
- COMSEC radio architectures
- IED detection/jamming systems
- General-purpose software radios
- Broadband data applications
Block Diagram
公開: 2013-04-18
| 更新済み: 2022-03-11