Analog Devices Inc. ADA4610-4高精度クワッドアンプ
Analog Devices ADA4610-4は、クワッドチャンネル、高精度JFETアンプが特徴で、低入力ノイズ電圧、電流ノイズ、オフセット電圧、入力バイアス電流、レール・ツー・レール出力を実現しています。ADA4610-4アンプの設計により、これらのデバイスは、高インピーダンスセンサー増幅およびシャントを使用した高精度電流測定に良く適しています。優れたDC精密性、低ノイズ、高速セトリング時間を提供するADA4610-4アンプは、医療機器、電子計測、および自動試験装置において卓越した精度を実現しています。ADA4610-4は、大幅な容量性負荷を用いて高速セトリング性能を維持しています。さらには、ADA4610-4には、入力電圧が最大コモンモード電圧範囲を超えた時に、出力位相の反転が生じません。ADA4610-4の高速スルーレートと卓越した安定性により、高性能フィルタに良くフィットします。低入力バイアス電流、低オフセット、低ノイズが、フォトダイオードアンプ回路の幅広いダイナミックレンジをも達成しています。低ノイズと歪み、高出力電流、優れたスピードにより、ADA4610-4アンプはオーディオアプリケーションに最適の選択です。−40°C~+125°Cの拡張工業温度範囲に特定されたADA4610-4アンプは、14リードSOICと16リードLFCSPパッケージでご用意しています。Offering excellent DC precision, low noise, and fast settling time, the ADA4610-4 amplifiers deliver superior accuracy in medical instruments, electronic measurement, and automated test equipment. ADA4610-4 maintains fast settling performance with substantial capacitive loads. In addition, ADA4610-4 does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range.
ADA4610-4's fast slew rate and great stability, make it a good fit for high-performance filters. Low input bias currents, low offset, and low noise achieve a wide dynamic range for photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the ADA4610-4 amplifiers a great choice for audio applications.
Specified over the −40°C to +125°C extended industrial temperature range, ADA4610-4 amplifiers are available in 14-lead SOIC and 16-lead LFCSP packages.
特徴
- Low offset voltage
- A grade: 1mV maximum
- Low offset voltage drift
- A grade: 8μV/°C maximum
- Low input bias current: 5pA typical
- Dual-supply operation: ±5V to ±15V
- Low voltage noise: 0.45μ Vp-p at 0.1Hz to 10Hz
- Voltage noise density: 7.3nV/√Hz at f = 1kHz
- Low distortion (THD + noise): 0.00025%
- No phase reversal
- Rail-to-rail output
- Unity-gain stable
アプリケーション
- Instrumentation
- Medical instruments
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
技術記事
- Understanding the Fundamentals of Earthquake Signal Sensing Networks
Modern, low cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater different seismic sensing applications.
Learn More - Can You Really Get ppm Accuracies from Op Amps?
There is a march toward 1 ppm accurate systems, especially now that 1 ppm linear ADCs are becoming common. This article presents op amp accuracy limitations and how to choose the few op amps that have a chance of 1 ppm accuracy.
Learn More
| 部品番号 | データシート | CMRR - 同相除去比 | en - 等価入力電圧ノイズ密度 | パッケージ/ケース |
|---|---|---|---|---|
| ADA4610-4ARZ | ![]() |
86 dB | 14 nV/sqrt Hz | SOIC-14 |
| ADA4610-4ACPZ-R7 | ![]() |
LFCSP-16 | ||
| ADA4610-4ARZ-R7 | ![]() |
86 dB | 14 nV/sqrt Hz | SOIC-14 |
| ADA4610-4ARZ-RL | ![]() |
86 dB | 14 nV/sqrt Hz | SOIC-14 |
| ADA4610-4ACPZ-RL | ![]() |
86 dB | 14 nV/sqrt Hz | LFCSP-16 |