Analog Devices Inc. ADA4805-1低電力、低ノイズ、レイル・ツー・レイル・アンプ
Analog Devices ADA4805-1低電力、低ノイズ、レイル・ツー・レイル・アンプは495μAの優れた低零入力を備えた高速電圧フィードバックのレイル・ツー・レイル出力アンプです。低電力にも関わらず、ADA4805-1は全体的に優れた性能を発揮します。このアンプは、1のゲインで105MHzの高帯域幅、160V/μsの高スルーレート、最大125μVの低入力オフセット電圧を提供します。ADA4805-1のシャットダウン・ピンにより、静止電源電流を3μAまで減少させることが可能です。消費電力を重視したアプリケーションでは、シャットダウンモードによりシャットダウンから完全にオンになるまで3μsの非常に高速の起動が可能です (出力は16ビットで安定)。これにより、ADCサンプルのアンプの電源を切ることでアンプの電力をダイナミックに管理することができます。ADI専用超高速相補型バイポーラ(XFCB)プロセスにより、ADA4805-1は低圧および定電流ノイズ(5.9 nV/√Hz、0.6 pA/√Hz)両方を可能にします。±1.5V~±5Vの幅広い供給電圧、加えて3Vおよび5Vの単電圧で動作するため、ADA4805-1はバッテリー駆動計器、マイクロパワー・アクティブ・フィルター、携帯式POS端末、アクティブRFIDリーダー、光電子倍増管、ADCリファレンス・バッファ、および高解像度、高精度ADCドライバ等の高速、低電力、高解像度データの変換システムに適しています。The ADI ADA4805-1 shutdown pin allows further reduction of the quiescent supply current to 3μA. For power sensitive applications, the shutdown mode offers very fast turn-on time of 3μs from shutdown to fully on (output settled to 16bits). This allows the designers to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples.
With ADI's proprietary extra fast complementary bipolar (XFCB) process, ADA4805-1 enables both low voltage and low current noise (5.9nV/√Hz, 0.6pA/√Hz). Operating over a wide range of supply voltages from ±1.5V to ±5V, as well as from single 3V and 5V supplies, ADA4805-1 is ideal for high speed, low power, high resolution data conversion systems such as battery-powered instrumentation, micropower active filters, portable point-of-sales terminals, active RFID readers, photomultipliers, ADC reference buffers, and high resolution, high precision ADC drivers.
Evaluation board ADA4805-1ARJZEBZ is designed to help designers evaluate high speed op amps and quickly prototype new op amp circuits and reduce design time.
特徴
- 125μV (maximum) Low input offset voltage
- Low input offset voltage drift:
- -0.2μV/°C (typical)
- -1.5μV/°C (maximum)
- 495μA/amplifier Ultralow supply current
- 3V to 10V Wide supply voltage range
- High speed performance:
- 105MHz -3dB bandwidth
- 160V/μs Slew rate
- 35ns 0.1% settling time
- Rail-to-rail outputs
- -VS -0.1V to +VS -1V Input common-mode range
- 5.9nV/√Hz at 100kHz; 0.6pA/√Hz at 100kHz Low noise
- -102dBc/-116dBc HD2/HD3 at 100kHz Low distortion
- 470nA (typical) Low input bias current
- 3μs (maximum) Fully settled high speed turn-on time
- 6-lead SC70, 6-lead SOT-23 Small packaging
アプリケーション
- High resolution, high precision analog-to-digital converter (ADC) drivers
- Battery-powered instrumentation
- Micropower active filters
- Portable point of sales terminals
- Active RFID readers
- Photo multipliers
- ADC reference buffers
ビデオ
Additional Resources
Can You Really Get ppm Accuracies from Op Amps?
There is a march toward 1 ppm accurate systems, especially now that 1 ppm linear ADCs are becoming common. This article presents op amp accuracy limitations and how to choose the few op amps that have a chance of 1 ppm accuracy.