Analog Devices Inc. ADA4807-1/-2オペレーショナルアンプ

Analog Devices ADA4807-1シングルチャンネルおよびADA4807-2デュアルチャンネルオペレーショナルアンプは、低消費電力で低ノイズのレールツーレール電圧フィードバックアンプで、比類のない高性能が備わっています。これらは、1mAまたはそれ以下の自己消費電流のみで動作すると同時に、最低の入力ノイズ(3.1nV/√Hzおよび0.7pA/√Hz)を達成するように設計されています。この低自己消費電流動作により、ADA4807-1/ADA4807-2は、バッテリ駆動のポータブル計器からコンポーネント密度が低消費電力を必要とする高速システムまで、広範なアプリケーションに理想的です。ADA4807-1/ADA4807-2オペアンプは、±1.5V~±5Vの広範な供給電圧、ならびに3V~10Vの単電源で動作します。オペアンプには、アサート時に2.4μAまたはそれ以下に典型的な自己消費電流を低減する機能を無効にする機能が含まれています。-40°C~+125°Cの工業温度範囲全体で動作するADA4807-1/ADA4807-2オペアンプは、小型信号−3 dB帯域幅、225V/μsスルーレート、±20μVおよび0.7 μV/°Cドリフトの低入力オフセット電圧での47ns~0.1%(4Vせステップ)のセトリング時間を備えた、180MHzの高速性能を提供します。±5V電源では、HD2は-112dBcで、HD3は1kΩの負荷を駆動する2VP-P、100kHzの出力信号向けに-115dBcとなります。低歪みと高速セトリング時間によって、ADA4807-1/ ADA4807-2オペアンプは、最大18ビット分解能で高速単電源高の精密ADC駆動用に理想的なアンプです。アプリケーションには、高速度、バッテリ動作システム、高密度コンポーネントシステム、高分解能ADCドライバ、ポータブルテスト機器、アクティブフィルタが含まれています。ADA4807-1(シングルチャンネル)は、省スペースの6リードSC70および6リードSOT-23パッケージでご用意があります。一方、ADA4807-2(デュアルチャンネル)は、10リードLFCSPおよび8リードMSOPパッケージでご用意があります。

The ADA4807-1/ADA4807-2/ADA4807-4 op-amps operate over a wide range of supply voltages from ±1.5V to ±5V, as well as from 3V to 10V single supplies. The op-amps include a disable feature to reduce the typical quiescent supply current to 2.4μA or less when asserted.

Operating over the -40°C to +125°C industrial temperature range, ADA4807-1/ADA4807-2/ADA4807-4 op-amps deliver a high-speed performance of 180MHz with small signal −3 dB bandwidth, a 225V/μs slew rate, and a settling time of 47ns to 0.1% (4V step) with a low input offset voltage of ±20μV and 0.7 μV/°C drift. For ±5V supplies, the HD2 is −112dBc and HD3 is -115dBc for a 2Vp-p, 100kHz output signal driving a 1 kΩ load. The low distortion and fast settling time make the ADA4807-1/ADA4807-2/ADA4807/4 op amps ideal for driving high-speed single-supply precision ADCs with up to 18-bit resolution.

特徴

  • Low power operation
    • Quiescent current per amplifier: 1.0mA at ±5V
    • Fully specified at +3V, +5V, and ±5V supplies
    • Dynamic power scaling
  • High-speed performance with dc precision
    • 180MHz, −3dB bandwidth (G = +1, VOUT = 20mVp-p)
    • 225V/μs slew rate for 5V step (rise)
    • 47ns settling time to 0.1% for 4V step
    • ±125μV and 3.7μV/°C maximum input offset voltage and drift
    • 100nA and 250pA/°C maximum input offset current and drift
  • Rail-to-rail input and output
  • Low distortion (HD2/HD3), VS = ±5V, VOUT = 2Vp-p
    • −141dBc/−144dBc at 1kHz
    • −112dBc/−115dBc at 100kHz
    • −95dBc/−79dBc at 1MHz
  • Low input noise
    • 3.1nV/√Hz, f = 100kHz with 29Hz 1/f corner
    • 0.7pA/√Hz, f = 100kHz with 2kHz 1/f corner

アプリケーション

  • High speed, battery-operated systems
  • High component density systems
  • High-resolution analog-to-digital converter (ADC) drivers
  • Portable test instruments
  • Active filters

Pin Configurations

機械図面 - Analog Devices Inc. ADA4807-1/-2オペレーショナルアンプ

Additional Resources

Integration and Collaboration at the Heart of a High Performance Image Sensor Reference Design

In collaboration with Hamamatsu Photonics, Inc., Analog Devices has built a high-performance analog front-end (AFE) board to interface with the Hamamatsu G920x linear array NIR/SWIR InGaAs Image Sensor Family. Image sensors in the 920x family include an integrated Thermoelectric Cooler (TEC) to cool the optical detectors for extremely low noise operation, making them an excellent choice for high-performance NIR/SWIR spectroscopy applications such as gas and mineral identification.

Learn More

Can You Really Get ppm Accuracies from Op Amps?

There is a march toward 1 ppm accurate systems, especially now that 1 ppm linear ADCs are becoming common. This article presents op-amp accuracy limitations and how to choose the few op-amps that have a chance of 1 ppm accuracy.

Learn More

公開: 2015-07-07 | 更新済み: 2025-09-30