Analog Devices Inc. ADCMP392デュアル・コンパレータ
パワーアップ既知状態になるように設計されたAnalog Devices ADCMP392デュアル・コンパレータは、汎用アプリケーションでの使用に最適のデュアル、レール・ツー・レール入力の低電源コンパレータです。ADCMP392は、2.3V~5.5Vの単一供給電圧で動作し、最少限の電流を消費します。クアッドADCMP392の消費電流はわずか22.1μAです。ADCMP392は、コモンモード入力電圧範囲、フル・コモンモード範囲にわたって標準mVのオフセット電圧、UVLOモニターを特徴としています。さらに、コンパレータの設計は、 パワーアップで定義された出力状態を可能にします。コンパレータは、供給電圧はUVLO閾値以下の場合、論理的な低出力を生成します。ADCMP392は、8ピンのナロー・ボディSOICパッケージでご購入いただけます。また、−40°C~+125°Cの拡張温度範囲で動作するように規定されています。ADCMP392は低電圧、低電流で動作するため、バッテリー管理/監視、電源検出、ウィンドウ・コンパレータ、閾値検出器/弁別器、マイクロプロセッサ・システム等のバッテリー駆動システムに適しています。The ADCMP392 features a common-mode input voltage range of 200mV beyond rails, an offset voltage of mV typical across the full common-mode range, and a UVLO monitor. In addition, the design of the comparator enables a defined output state upon power-up. The comparator generates a logic low output if the supply voltage is less than the UVLO threshold.
Available in a 8-lead, narrow body SOIC package, ADCMP392 is specified to operate over the extended temperature range of −40°C to +125°C. ADCMP392's low voltage and low current operation makes it ideal for battery-powered systems such as battery management/monitoring, power supply detection, window comparators, threshold detectors/discriminators, and microprocessor systems.
特徴
- 2.3V to 5.5V Single-supply voltage operation
- Rail-to-rail common-mode input voltage range
- 1mV Typical low input offset voltage across VCMR
- Guarantees comparator output logic low from VCC = 0.9V to undervoltage lockout (UVLO)
- −40°C to +125°C Operating temperature range
- 8-lead, narrow body SOIC
アプリケーション
- Battery management/monitoring
- Power supply detection
- Window comparators
- Threshold detectors/discriminators
- Microprocessor systems
Functional Block Diagram