Analog Devices Inc. ADM1293/ADM1294 PMBusインターフェース搭載デジタル電源モニター

Analog Devices ADM1293/ADM1294デジタルパワーモニターは、高精度の統合型デジタル電源モニターで、デジタル電流、電圧、PMBus™準拠I²Cインターフェースを介して通信するオンチップ12ビットアナログ・デジタル・コンバータ(ADC)を使用した電源管理を提供します。ADM1293/ADM1294デジタル電源モニターは、外付けセンスレジスタ全体の電圧差を測定することで、電流を受信します。ADM1293/ADM1294は、内部の12ビットADCを使用する電圧を増幅・デジタル化します。さらには、同様のADCは、一次入力電圧および補助入力電圧をサンプリングすることができます。ADM1293/ADM1294の内部デジタルブロックは、電力計算のための現在および一次入力電圧の乗算を行います。またこのデバイスは、エネルギー計量のためのパワーアキュムレータも特徴です。業界標準のPMBusインターフェースにより、マスターコントローラはデバイスからデータをリードバックできます。マスターコントローラは、既知の抵抗値の情報を組み合わせて、モニタ対象のレールに時間を掛けて電流、電圧、電力、エネルギー消費を算出します。ADM1293デジタル電力モニターは、0V~20Vまでの電圧モニタリング範囲を有するハイサイド電源モニタリング用に設計されています。ADM1294デジタル電源モニタは、ハイサイド電源モニタリング用に設計されています。

特徴

  • Monitor current and two voltages
  • High accuracy current monitoring at low sense voltage 0.33% accurate at ±20mV sense voltage over temperature
  • Common-mode sense voltage from 0V to 20V (ADM1293)
  • Support high-side and low-side current sensing
  • Integrated shunt regulator for wide supply input (ADM1294)
  • Reports current, voltage, and power
  • Power accumulation for energy metering
  • Bidirectional current sensing
  • Digitally programmable overcurrent alert
  • Multifunctional pins with user-configurable functions
  • ADC conversion enable input
  • Multisource alert output
  • User-controllable GPO
  • Peak detect registers for current, voltage, and power
  • PMBus fast mode compliant interface
  • Separate SDA I/O for easy isolated communication
  • Two address pins for 16 unique I2C addresses
  • Available in 4mm × 4mm, 16-lead LFCSP, and 14-lead TSSOP
  • -40°C to +105°C operating temperature range

アプリケーション

  • Power monitoring/power budgeting
  • Central office equipment
  • Telecommunications and data communications equipment
  • PCs/servers
公開: 2015-05-07 | 更新済み: 2023-06-21