Analog Devices Inc. ADN4650 / ADN4651 / ADN4652 LVDSアイソレータ
Analog Devices ADN4650/ADN4651/ADN4652デュアルチャンネル低電圧差動シグナリング(LVDS)アイソレータは、70psの非常に低いジッタで、最大600Mbpsで動作します。ADN4650/ADN4651/ADN4652アイソレータは、高速動作を目的としたiCoupler技術を採用しています。この技術によって、TIA/EIA-644-A準拠のLVDSドライバとレシーバに対応したガルバニック絶縁を実現できます。これにより LVDSシグナルチェーンのドロップイン絶縁が可能です。LVDS回路と絶縁回路の低ジッタで高速の動作は、2.5V電源に依存します。集積されているオンチップLDOにより、外部3.3V電源から必要な2.5Vを供給できます。このデバイスは、-40°C~+125°C工業温度範囲で規定されており、5kV rms絶縁と沿面距離/隙間7.8mmです。厳しい環境での安全性、高速データ転送を確保するために、ADN4650/ADN4651/ADN4652アイソレータは、10kVピークサージ保護要件を満たしています。ADN4650/ADN4651/ADN4652アイソレータは、アナログフロントエンド(AFE)絶縁、データプレーン絶縁、絶縁高速クロックとデータリンク、LVDSでの絶縁SPIに最適です。特徴
- 5kVrms/3.75kVrms LVDS isolator
- Complies with TIA/EIA-644-A LVDS standard
- Multiple dual-channel configurations
- Up to 600Mbps switching with low jitter
- 2.5V or 3.3V supplies
- -75dBc power supply ripple rejection and glitch immunity
- ±8kV IEC 61000-4-2 ESD protection across an isolation barrier
- High common-mode transient immunity >25kV/μs
- Fail-safe output high for open, short, and terminated input conditions (ADN4651)
- Passes EN55022 Class B radiated emissions limits with 600Mbps PRBS or 300MHz clock
- Operating temperature range −40°C to +125°C
- Fail-safe output high for open, short, and terminated input conditions (ADN4651/ADN4652)
- Choice of package and isolation options
- 3.75kVrms in highly integrated 20-lead SSOP
- 5kVrms in 20-lead SOIC with 7.8mm creepage/clearance
アプリケーション
- Analog front-end (AFE) isolation
- Data plane isolation
- Isolated high-speed clock and data links
- Isolated SPI over LVDS
Block Diagrams
公開: 2016-04-01
| 更新済み: 2022-03-11