Analog Devices Inc. DC2190Aデモ・ボード(LTC3892バック・コントローラ向け)
Analog Devices DC2190Aデモ・ボードは、LTC3892EFE-1バック・コントローラの性能を評価する設計者に役立ちます。このデモ・ボードは、デモ回路2190Aが特徴で、DC2190A LTC3892EFE-1バック・コントローラが搭載されています。このデモ回路は、高出力電圧の高効率同期PolyPhase®バック・コンバータとして設計されています。このデモ回路は、センス・レジスタまたはオプションのDCRセンス回路を使用して、インダクタ電流を検出できます。オプションのDCRセンス回路によって、インダクタのDCRを電流センシング素子として使用し、設計のフットプリントを削減して効率を向上できます。デモ回路2190Aは、2つのバージョンでご用意があり、16V~55Vで動作します。DC2190A-Aは、4相インターリーブ動作が備わっている2つのLTC3892EFE-1デバイスを使用して構成されており、12V/60A出力を実現しています。DC2190A-Bは、2層インターリーブ動作が備わっているLTC3892EFE-1デバイス1台で構成されており、12V/30A出力を実現しています。どちらのボードにも、モード選択ジャンパが搭載されており、コンバータを強制CCMモード、パルススキップモード、またはBurst Mode®動作で実行できます。また、DC2190Aデモ・ボードを使用すると、100kHz~300kHzの周波数範囲がある外部クロックへの同期も可能です。
特徴
- Operates from 16V to 55V
- Boards include a mode-selection jumper that allows the converter to run in forced CCM mode, pulse-skip mode, or Burst Mode operation
- DC2190A-A is configured using two LTC3892EFE-1 devices with 4-phase interleaving operation
- DC2190A-B is configured using one LTC3892EFE-1 device with 2-phase interleaving operation
公開: 2018-08-06
| 更新済み: 2023-02-23