Analog Devices Inc. DC2496Aデモキット
Analog Devices DC2496Aデモキットは、LTC6432-15 ADCドライバ/IFアンプの機能と性能を評価するように設計されています。このデモキットには、デモ回路2496Aが搭載されているDC2496Aデモボードが含まれています。デモ回路2496Aは、LTC6432-15差動ADCドライバ/IFアンプが特徴です。LTC6432-15差動ADCドライバ/IFアンプは、100kHz~1400MHzで動作し、15.9dB固定パワー・ゲインがあります。また、単出力バイアス・ネットワークを使用した、100kHz〜1GHzの優れた線形性が備わっています。このデモ回路には2:1トランスが採用されており、差動入力/出力インピーダンスを50Ωシングルエンド・インピーダンスに変換します。DC2496Aには、シングルエンド入力と出力が備わっており、LTC6432-15の性能を標準テスト機器を使用して評価できます。特徴
- Evaluates the features and performance of LTC6432-15 ADC Driver/IF Amplifiers
- Includes the DC2496A demonstration board with Demonstration Circuit 2496A
- Offers single-ended inputs and outputs so that the performance of the LTC6432-15 may be evaluated using standard test equipment
図
LTC6432-15 ADCドライバ/IFアンプ
公開: 2018-08-27
| 更新済み: 2023-03-01