Analog Devices Inc. EVAL-ADRF5044評価ボード
Analog Devices EVAL-ADRF5044評価ボードは、100MHz~30GHz ADRF5044 SP4Tスイッチの性能を実証します。この評価ボードは、各銅層が誘電体材料によって分離された4層で構成されています。最上層は、8mil Rogers RO4003誘電体材料が特徴で、最適な高周波性能が備わっています。このボードは、全体的な厚さ62milです。このボードの設計によって、設計者は、ボード・エッジで2.4mm RF launcherに接続できます。このボードは、すべてのRFおよびDCトレースを最上部の銅層にルートします。内層および下層のレイアウトは、RF伝送線路に確かな接地を提供する接地面です。中間および底部誘電体材料は、機械的強度を実現するように設計されています。RF伝送ラインには、コプレーナ導波管(CPWG)モデルが活用されています。これらのRF伝送ラインには、14milのトレース幅、milの接地クリアランス幅があり、50Ωの特性インピーダンスを実現しています。最適なRFおよび熱接地のための、メッキが施されたできる限り多くのスルーホールビアが伝送線の周囲とパッケージの露出パッドの下に配置されています。RF入力および出力ポートは、50Ω伝送ラインを経由して2.4mm RFローンチャに接続されます。スルーキャリブレーションライン(TRL)は、未接続のJ6およびJ7ランチャを接続します。TRLを使用して、評価される環境条件全体で、PCBの損失を予測できます。
特徴
- Demonstrates the performance of the 100MHz to 30GHz ADRF5044 SP4T Switches
- The evaluation board consists of four layers, with each copper layer separated by dielectric materials
- The board design allows designers to connect 2.4mm RF launchers at the board edges
ビデオ
公開: 2018-07-24
| 更新済み: 2025-01-29