Analog Devices Inc. EVAL-CN0405-EB1Z回路評価ボード
Analog Devices EVAL-CN0405-EB1Z回路評価ボードは、プッシュボタン制御を搭載したCN0405高電圧出力DACの性能を評価します。CN0405高電圧出力DACは、標準の高電圧機械式ポテンショメータをプッシュボタン制御デジタルポテンショメータに置き換えることができる完全ソリューションです。CN0405回路には、低電圧AD5116デジタルポテンショメータ、ADCMP371コンパレータ、ADP121低ドロップアウトリニアレギュレータが統合されています。また、VINソースから給電されており、最大20Vの入力電圧を受け入れます。分圧器、R1、R2からの電圧は、ADP121 30μA、低自己消費電流、低ドロップアウトリニアレギュレータを使用して、3.3Vに安定化が図られています。安定化3.3V電源は、VDD電圧をAD5116デジタルポテンショメータとADCMP371コンパレータに供給されます。The CN0405 circuit is powered from the VIN source and accepts an input voltage up to 20V. The voltage from the divider, R1 and R2, is regulated to 3.3V using the ADP121 30μA, low quiescent current, low dropout linear regulator. The regulated 3.3V supplies the VDD voltage to the AD5116 digital potentiometer and the ADCMP371 comparator.
公開: 2017-06-08
| 更新済み: 2022-04-14