Analog Devices Inc. EVAL-CN0407-SDPZ回路評価ボード

Analog Devices EVAL-CN0407-SDPZ回路評価ボードは、CN-0407超高感度フェムトアンペア測定プラットフォームの評価に役立ちます。EVAL-CN0407-SDPZは、システムを低漏えいメザニンボード(EVAL-CN0407-1-SDPZ)とデータ収集ボード(EVAL-CN0407-2-SDPZ)に分割することで、実際のアプリケーションを対象としたリファレンス設計を提供します。このメザニンボード(EVAL-CN0407-1-SDPZ)には、入力シグナル・コンディショニング用の電位計グレードADA4530-1アンプが搭載されています。デフォルトのアンプ設定はトランスインピーダンス・モードで、リーク電流がボード上のいずれかの高インピーダンスパスに入ることを防止する10GΩガラスレジスタと金属シェルが備わっています。さらに、このメザニンボードには、未実装のレジスタとコンデンサパッドも搭載されており、表面実装フィードバック・レジスタならびにその他の入力構成でプロトタイピングすることもできます。このデータ収集ボード(EVAL-CN0407-2-SDPZ)の機能には、AD7172-2 24ビットΣ-ΔADCが採用されています。9Vdcの単電源で給電されているオンボード電源によって、両方のボードに給電する上で必須のあらゆる必要な電圧が生成されます。このボードは、SDP-Sボード()からPCに接続します。また、USBバスまたはグランドループからのノイズによる低電流測定値の低下を防止できるデジタル絶縁を採用しています。

特徴

  • Circuit Evaluation Boards
    • CN-0407 Circuit Evaluation Board (EVAL-CN0407-SDPZ)
      • Consists of two boards
      • Low leakage mezzanine board (EVAL-CN0407-1-SDPZ)
      • Data acquisition board (EVAL-CN0407-2-SDPZ)
      • System demonstration platform (EVAL-SDP-CS1Z)

仕様

  • Femtoampere measurements
  • Electrometer grade input amplifier
  • 20fA maximum input bias current at +85°C
  • 24-bit sigma-delta ADC
公開: 2017-09-29 | 更新済み: 2022-04-25