Analog Devices Inc. LT3790 4スイッチバックブースト・コントローラ

Linear Technology/Analog Devices LT3790 4スイッチバックブースト・コントローラは、同期4スイッチバック・ブースト電圧/電流レギュレータ・コントローラです。 LT3790は、出力電圧以上、以下、あるいは出力電圧と同等の入力電圧を用いて、出力電圧/電流、または入力電流の安定化を図ることができます。この定周波数、電流モードのアーキテクチャによって、このコントローラは200kHz~700kHzで周波数を調整または同期できます。

特徴

  • 4-switch single inductor architecture allows VIN above, below, or equal to VOUT
  • Up to 98.5% efficiency synchronous switching
  • 4.7V to 60V wide VIN range
  • 1.2V ≤ VOUT < 60V 2% output voltage accuracy
  • 0V ≤ VOUT < 60V 6% output current accuracy
  • Input and output current regulation with current monitor outputs
  • VOUT disconnected from VIN during shutdown
  • No top FET refresh in buck or boost
  • C/10 charge termination and output shorted flags
  • Capable of 100W or greater per IC
  • Easy parallel capability to extend output power
  • 38-lead TSSOP with exposed pad

アプリケーション

  • Automotive
  • Telecom
  • Industrial systems
  • High power battery-powered system

Typical Application

Analog Devices Inc. LT3790 4スイッチバックブースト・コントローラ
公開: 2017-05-19 | 更新済み: 2022-04-08