Analog Devices Inc. LTC4380自己消費電流サージストッパ
Analog Devices Inc. LTC4380低自己消費電流サージストッパは、低自己消費電流で動作する8μAを備えており、高電圧トランジェントからかかる負荷を保護します。過電圧保護は、外部NチャンネルMOSFETのゲート電圧をクランプすることで実現されます。これによって、自動車のロードダンプのような過電圧イベント時の安全な値に出力電圧を安定化させます。固定ゲートクランプ電圧は、12Vおよび24V/28Vシステムで選択可能です。最大72Vの任意電圧のシステムを対象に、調整可能ゲートクランプバージョンが使用されています。過電流保護も実現しています。特徴
- 8μA operating quiescent current
- Withstands surge voltage up to the MOSFET limit
- 4V to 72V operating voltage range
- Overcurrent protection
- Selectable internal 31.5V/50V or adjustable gate clamp voltage
- Reverse input protection to -60V
- Adjustable turn-on threshold
- Adjustable fault timer with MOSFET stress acceleration
- Controls N-Channel MOSFET
- Latchoff and retry options
- Low retry duty cycle during faults
- 10-pin DFN (3mm × 3mm) and MSOP packages
アプリケーション
- Automotive/avionic/industrial surge protection
- Hot swap/live insertion
- High side switch for battery-powered systems
- Automotive load dump protection
Typical Application
公開: 2017-04-25
| 更新済み: 2022-03-11