Analog Devices / Maxim Integrated DS2476 Deep Cover®セキュアプロセッサ
Maxim DS2476 Deep Cover®セキュアプロセッサは、DS28C36に対するセキュアECDSAおよびHMAC SHA-256コプロセッサの組み合わせです。 コプロセッサは、DS28C36で操作を行うために必要なHMACsやECDSA署名を計算できます。 DS2476は、統合非対称(ECC-P256)および対象(SHA-256)セキュリティ機能から派生した暗号ツールのコアセットです。 暗号エンジンを実装したハードウェアによって提供されるセキュリティサービスに加えて、デバイスにはFIPS/ NIST真の乱数発生器(RNG)が組み込まれています。 デバイスには、8KbのセキュアードEEPROM、デクリメント専用カウンタ、構成可能GPIOの2つのピン、固有の64ビットROM識別番号(ROM ID)も組み込まれています。 ECCの公開/非公開キー機能は、NIST定義のP-25カーブから動作します。 これらのキーには、FIPS 186準拠のECDSA署名生成および検証が含まれており、双方向非対称キー認証モデルに対応できます。 SHA-256秘密キー機能はFIPS 180に準拠しており、複数のHMAC機能を対象にECDSA操作との連動または単独でのいずれかで柔軟に使用されています。The Analog Devices DS2476 Deep Cover® Secure Processor is offered in a TDFN-6 package with an exposed pad for superior thermal performance.
特徴
- ECC-256 Compute Engine
- FIPS 186 ECDSA P256 Signature and Verification
- ECDH Key Exchange with Authentication Prevents Man-in-the-Middle Attacks
- ECDSA Authenticated R/W of Configurable Memory
- FIPS 180 SHA-256 Compute Engine
- HMAC
- SHA-256 OTP (One-Time Pad) Encrypted R/W of Configurable Memory Through ECDH Established Key
- Two GPIO Pins with Optional Authentication Control
- Open-Drain, 4mA/0.4V
- Optional SHA-256 or ECDSA Authenticated On/Off and State Read
- Optional ECDSA Certificate to Set On/Off after Multiblock Hash for Secure Boot
- RNG with NIST SP 800-90B Compliant Entropy Source with Function to Read Out
- Optional Chip Generated Pr/Pu Key Pairs for ECC Operations
- 17-Bit One-Time Settable, Nonvolatile Decrement-Only Counter with Authenticated Read
- 8Kbits of EEPROM for User Data, Keys, and Certificates
- Unique and Unalterable Factory Programmed 64-Bit Identification Number (ROM ID)
- Optional Input Data Component to Crypto and Key Operations
- I2C Communication, 100kHz and 400kHz
- Operating Range 3.3V ±10%, -40°C to +85°C
- TDFN-EP-6 Package
アプリケーション
- Accessory and Peripheral Secure Authentication
- Controller
- IoT Node Crypto-Protection
- Parameters
- Secure Boot or Download of Firmware and/or System
- Secure Storage of Cryptographic Keys for a Host
ビデオ
Typical Application Circuit
Pin Designations
公開: 2016-09-30
| 更新済み: 2023-04-12