Analog Devices / Maxim Integrated DS28C36 Deep Cover®セキュア認証
Maxim DS28C36 Deep Coverセキュア認証は、統合非対称(ECC-P256)および対象(SHA-256)セキュリティ機能から派生した暗号ツールのコアセットです。 暗号エンジンを実装したハードウェアによって提供されるセキュリティサービスに加えて、デバイスにはFIPS/ NIST真の乱数発生器(RNG)が組み込まれています。 デバイスには、8KbのセキュアードEEPROM、デクリメント専用カウンタ、構成可能GPIOの2つのピン、固有の64ビットROM識別番号(ROM ID)も組み込まれています。 ECC公開/非公開キー機能は、NIST定義のP-256カーブから動作し、FIPS 186準拠のECDSA署名生成および検証が含まれており、双方向非対称キー認証モデルに対応できます。 SHA-256秘密キー機能はFIPS 180に準拠しており、複数のHMAC機能を対象にECDSA操作との連動または単独でのいずれかで柔軟に使用されています。The Analog Devices DS28C36 Deep Cover Secure Authenticator is offered in a TDFN-6 package with an exposed pad for superior thermal performance.
特徴
- ECC-256 compute engine
- FIPS 186 ECDSA P256 signature and verification
- ECDH Key exchange with authentication prevents man-in-the-middle attacks
- ECDSA authenticated r/w of configurable memory
- FIPS 180 SHA-256 compute engine
- HMAC
- SHA-256 OTP (One-Time Pad) encrypted r/w of configurable memory through ECDH established key
- Two GPIO pins with optional authentication control
- Open-drain, 4mA/0.4V
- Optional SHA-256 or ECDSA authenticated On/Off and state read
- Optional ECDSA certificate to set On/Off after multiblock hash for secure boot
- RNG with NIST SP 800-90B compliant entropy source with function to readout
- Optional chip-generated Pr/Pu key pairs for ECC operations
- 17-Bit one-time settable, nonvolatile decrement-only counter with authenticated read
- 8Kbits of EEPROM for user data, keys, and certificates
- Unique and unalterable factory-programmed 64-bit identification number (ROM ID)
- Optional input data component to crypto and key operations
- I2C communication, 100kHz and 400kHz
- 3.3V ±10% operating voltage range
- -40°C to +85°C operating temperature range
- 3mm x 3mm TDFN-6 package
- Pb-free and RoHS compliant
アプリケーション
- Accessory and secure peripheral authentication
- Secure boot or download of firmware and/or system parameters
- IoT node crypto-protection
- Secure storage of cryptographic keys for a host controller
Typical Application Circuit
Pin Designations
公開: 2016-09-30
| 更新済み: 2023-09-15