Analog Devices / Maxim Integrated MAX11156 18-bit, 500ksps SAR ADC

Analog Devices MAX11156 18-bit, 500ksps SAR ADC is a small true bipolar +/-5V, 18-bit analog-to-digital converter. MAX11156 offers excellent AC and DC performance with true bipolar input range, small size, and internal reference. The device measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. MAX11156 integrates an optional 6ppm/°C reference with internal buffer, saving the cost and space of an external reference. MAX11156 produces 94.6dB SNR and -105dB THD (typ). 

The Analog Devices MAX11156 18-bit, 500ksps SAR ADC guarantees 18-bit no-missing codes. It communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs in parallel for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.

Features

  • High DC and AC accuracy
  • 18-Bit resolution with no missing codes
  • SNR: 94.6dB
  • THD: -105dB at 10kHz
  • ±2.5 LSB INL (typ)
  • ±0.4 LSB DNL (typ)
  • Internal reference and reference buffer save cost and board space
  • 6ppm/°C (typ)
  • Tiny 12-Pin 3mm x 3mm TDFN package
  • Bipolar ±5V analog input range saves external signal conditioning

Applications

  • Data acquisition systems
  • Industrial control systems/process control
  • Medical instrumentation
  • Automatic test equipment

Functional Diagram

Analog Devices / Maxim Integrated MAX11156 18-bit, 500ksps SAR ADC

Typical Operating Circuit

Analog Devices / Maxim Integrated MAX11156 18-bit, 500ksps SAR ADC

Videos

公開: 2013-03-27 | 更新済み: 2023-04-13