Analog Devices / Maxim Integrated Maxim MAX11300 20 ポート混合信号 I/O
Maxim MAX11300 20ポート混合信号I/O は、 PIXI™、 12ビット、, マルチチャネル、アナログ/デジタル変換機(ADC)および12ビット、マルチチャネル、バッファーデジタル-アナログ変換機(DAC)を単一の統合回路(IC)に統合しています。このデバイスは、ADCアナログ入力、DACアナログ出力、汎用入力ポート(GPI)、汎用出力ポート(GPO)またはアナログスイッチ端子を構成する20の混合信号高電圧、バイポーラポートを提供します。内部に1つ、外部に2つの温度センサで、接合部および環境温度をそれぞれ追跡します。近接ペアのポートは、オープンドレインデバイスまたはアナログスイッチ用の、ロジックレベルトランスレータとして構成することができます。PIXIポートは、12ビット混合信号に使用できる、非常に柔軟性のあるハードウェア構成です。MAX11300は、様々なアナログ機能およびデジタル機能の混合を必要とする用途に最適です。各ポートは、-10V~+10Vのハイン以内で最大4つの選択可能な電圧を個別に構成することができます。PIXI ports provide highly flexible hardware configuration for 12-bit mixed-signal applications. The MAX11300 is best suited for applications that demand a mixture of several analog and digital functions. Each port is individually configurable with up to four selectable voltage ranges within -10V to +10V.
特徴
- Up to 20 12-Bit ADC inputs, single-ended or differential
- ADC Absolute input voltage ranges
- 0 to +10V
- -5 to +5V
- -10V to 0V
- 0 to +2.5V (Direct ADC connection)
- Programmable sampling averaging per ADC port
- Up to 20 12-Bit DAC outputs with 25mA current capability
- DAC Output voltage ranges
- 0 to +10V
- -5 to +5V
- -10V to 0V
- Up to 20 general-purpose digital I/O
- 0 to +5V Input range for GPI
- 0 to +2.5V Programmable threshold range for GPI
- 0 to +10V Programmable output range for GPO
- Internal or external voltage reference for DAC and ADC
- Individually selectable voltage reference for each ADC-configured PIXI port
- Internal and external temperature sensors, ±2°C accuracy
- 50Ω Analog switching capability between adjacent PIXI ports
- +5V Analog supply
- 1.8V to 5.0V Compatible serial interface
- 20MHz SPI/QSPI-compatible
- Small 6mm x 6mm 40-Pin TQFN package
アプリケーション
- Base station RF power device bias controllers
- Control for optical components
- Industrial control and automation
- Power-supply monitoring
- System supervision and control
ビデオ
Block Diagram
公開: 2014-05-22
| 更新済み: 2023-04-17