Analog Devices / Maxim Integrated MAX16832CEVKIT Evaluation Kit
Analog Devices MAX16832CEVKIT Evaluation Kit demonstrates the MAX16832C hysteretic current-mode high-brightness LED driver IC. The Analog Devices MAX16832C kit is configured as a step-down topology with a constant-current high-brightness (HB LED) driver circuit for external HB LEDs. The MAX16832CEVKIT operates from a DC supply voltage of 6.5V to 65V and is configured to deliver 666mA of current to user-supplied HB LEDs. The output voltage for the HB LED string can go up to 64V and depends upon the kit's input voltage. The MAX16832CEVKIT can be configured for digital pulse-width modulation (PWM) dimming operation using a digital PWM input signal. The evaluation kit circuit also features a thermal-foldback and temperature-simulation circuit feature. The MAX16832CEVKIT is a fully assembled and tested surface-mount board. Additionally, the PCB layout design has been maximized for optimum thermal dissipation. The Maxim MAX16832CEVKIT can also evaluate a MAX16832A after replacing the IC.Features
- 6.5V to 65V wide supply voltage range
- 666mA HB LED current
- Digital PWM dimming control
- Analog dimming control
- Thermal-foldback and temperature-simulation circuit
- Demonstrates a thermally optimized PCB layout design
- Evaluates MAX16832A (IC replacement required)
- Lead-free and RoHS compliant
- Fully assembled and tested
Applications
- Architectural, industrial, and ambient lighting
- Automotive RCL, DRL, and fog lights
- Heads-up displays
- Indicator and emergency lighting
- MR16 and MR111 LED lights
公開: 2015-11-11
| 更新済み: 2023-04-12