Analog Devices / Maxim Integrated MAX16935/MAX16939降圧型コンバータ
Maxim MAX16935/MAX16939 3.5A電流モード降圧型コンバータには、より良い効率性のために外部ショットキーダイオードと共に動作するように設計された統合ハイサイドおよびローサイドMOSFETが備わっています。 ローサイドMOSFETによって、軽負荷アプリケーションの下での固定周波数強制PWM(FPWM)動作が可能です。 このデバイスは、無負荷時にわずか28µAの自己消費電流を使用しながら、3.5V~36Vの入力電圧で動作します。 スイッチング周波数は、220kHz~2.2MHzまでにプログラム可能なレジスタで、外部クロック信号に同期させることができます。 このデバイスの出力電圧は3.3V/5V固定、または1V~10Vで調整可能のいずれかを選択できます。このように入力電圧範囲が広く、電圧過渡の下での98%負荷サイクルで動作する能力があるため、このデバイスは車載および工業アプリケーションに理想的です。The Analog Devices MAX16935 and MAX16939 Step-Down Converters are available in 16-pin TQFN-EP and TSSOP-EP packages and are AEC-Q100 qualified for use in automotive applications.
特徴
- Integration and High-Switching Frequency Saves Space
- Integrated 3.5A High-Side Switch
- Low-BOM-Count Current-Mode Control Architecture
- Fixed Output Voltage with ±2% Accuracy or Externally Resistor Adjustable (1V to 10V)
- 220kHz to 2.2MHz Switching Frequency with Three Operation Modes (Skip Mode, Forced Fixed-Frequency Operation, and External Frequency Synchronization)
- Automatic LX Slew-Rate Adjustment for Optimum Efficiency Across Operating Frequency Range
- 180° Out-of-Phase Clock Output at SYNCOUT Enables Cascaded Power Supplies for Increased Power Output
- Spread-Spectrum Frequency Modulation Reduces EMI Emissions
- Wide Input Voltage Range Supports Automotive Applications
- 3.5V to 36V Input Voltage Range
- Enable Input Compatible from 3.3V Logic Level to 42V
- Robust Performance Supports Wide Range of Automotive Applications
- -40°C to +125°C Automotive Temperature Range
- Thermal-Shutdown Protection
- AEC-Q100 Qualified
- Power-Good Output Allows Power-Supply Sequencing
- Tight Overvoltage Protection Provides Smaller Overshoot Voltages (MAX16939)
アプリケーション
- Distributed DC Power Systems
- Navigation and Radio Head Units
- Point-of-Load Applications
Typical Application Circuit
公開: 2016-09-21
| 更新済み: 2023-04-21