Analog Devices / Maxim Integrated MAX17681評価キット

Maxim Integrated MAX17681評価キットは組み立ておよびテストが完了している回路ボードで、MAX17681高性能ISOバックDC-DCコンバータの性能を評価します。 このEVキットは、広い入力電圧範囲で動作し、一次側フィードバックを使用して出力電圧を調整します。 このEVキットには2つの出力構成があります。 このEVキットは、MAX17681がインストールされて10ピン(3x2mm)TDFNパッケージに、およびMAX17651がインストールされて6リード薄型SOT(TSOT)パッケージに納められています。

特徴

  • Overcurrent protection
  • No optocoupler
  • Delivers up to 1.4W output power
  • Overtemperature protection
  • Proven PCB layout

アプリケーション

  • PLC I/O modules
  • Smart meters
  • Floating power supply generation
  • Isolated fieldbus interfaces
  • Isolated power supplies in medical equipment

ビデオ

必要な機器

  • 15V to 60V 0.5A DC power supply
  • Up to four resistive loads, 50mA to 200mA sink capacity
  • Up to four digital multimeters (DMM)

Article

Discover how to select a transformer for an isolated buck converter.

Learn about critical parameters, required mathematics, and how they impact circuit performance. Optimize your isolated buck converter design.

Learn More

公開: 2016-04-27 | 更新済み: 2023-04-13