Analog Devices / Maxim Integrated MAX31914超低電力トランスレータ

Maxim MAX31915オクタル(8回路)デジタル入力トランスレータは、センサーおよびスイッチの24Vデジタル出力の変換および調整を行います。これらの製品は、産業、プロセス、ビルオートメーションに使用され、マイクロコントローラが必要とする5VのCMOS互換信号を備えています。これらのデバイスは、プログラマブルロジックコントローラ(PLC)デジタル入力モジュールのフロントエンドインタフェース回路を提供します。信号電圧変換は、入力電流制限およびローパスフィルタリングと連動して実施されます。入力電流制限によって、従来実装されていたディスクリート抵抗分圧器実装と比べて、フィールド電圧供給から消費される電力の大幅な低減が可能になります。このICは、クラス最高の低消費電力を実現するために特許出願中の回路技術を使用して、電力損失率を入力電流制限のみでは不可能なレベルまで低減します。この特殊な低電力動作モードは、オンチップのローパスフィルタが選択された場合に自動的に作動します。

The signal voltage translation is performed in conjunction with input current limiting and low-pass filtering. Input current limiting allows a significant reduction in power consumed from the field-supply voltage, as compared to traditional discrete resistor-divider implementations.

To achieve the lowest in-class power dissipation, the ADI MAX31914 uses patent-pending circuit techniques to achieve further reduction of power dissipation beyond what is possible by input current limiting alone. This special low-power operating mode is automatically activated when on-chip low-pass filtering is selected.

特徴

  • Flexible supply options enables usage in 24V, 12V, and 5V supplied systems
    • 7V to 36V wide operating field-supply range
    • Device can be optionally powered from the logic-side using a 5V supply
  • Low power and low heat dissipation
    • Very low quiescent current
    • Extremely accurate and stable input current limiters
    • Special ultra-low-power operating mode with switched current limiters
  • Configurability enables a wide range of standard and custom applications
    • Configurable inputs for IEC 61131-2 input types 1, 2, and 3 or for standard CMOS logic levels
    • 0.5mA to 6mA configurable input current limiting
    • Selectable input filtering and debounce (0, 25μs, 0.75ms, and 3ms settings)
  • High integration reduces BOM count and board space
    • 8 High-voltage input channels (36V max.)
    • 8 CMOS logic outputs for high-speed simultaneous transfer of all input states to the controller
    • On-chip 5V regulator
    • On-chip overtemperature indicator
    • On-chip field-supply voltage monitor
    • High HBM ESD immunity on all field input pins (15kV HBM)

アプリケーション

  • Digital input modules for Programmable Logic Controllers (PLCs)
  • Industrial automation
  • Building automation
  • Process automation
公開: 2015-04-14 | 更新済み: 2023-04-14