Analog Devices / Maxim Integrated MAX6138 分流圧リファレンス
マキシム MAX6138シャント電圧リファレンスは、正確な2端末シャントモード、バンドギャップ、電圧リファレンスが固定リバースブレークダウン電圧1.2205V、2.048V、2.5V、3.0V、3.3V、4.096Vおよび5.0Vで使用できます。限られたスペースの用途に最適で、MAX6138は、サブミニチュア3ピンSC70表面設置パッケージ(1.8mm×1.8mm)で提供しています。これは、SOT23表面設置パッケージと比べて50%の小ささです。レーザートリムレジスタにより、正確な初期精度を確保します。25ppm/°Cの温度係数で、このデバイスには初期の精度幅が0.1%から0.5%の3段階になっています。MAX6138は60μA~15mAのシャント電流性能があり、低ダイナミックインピーダンスにより、広範囲の操作温度および電流に対する、安定したリバースブレークダウン電圧の精度を確保します。MAX6138は、外部に安定化キャパシターを必要とせずに、容量負荷を安定させます。Ideal for space-critical applications, the MAX6138 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages. Laser-trimmed resistors ensure precise initial accuracy. With a 25ppm/°C temperature coefficient, the device is offered in three grades of initial accuracy ranging from 0.1% to 0.5%.
The MAX6138 features a 60µA to 15mA shunt-current capability with low-dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The MAX6138 does not require an external stabilizing capacitor while ensuring stability with capacitive loads.
特徴
- Ultra-small 3-Pin SC70 package
- 0.1% (max) initial accuracy
- 25ppm/°C (max) Temperature coefficient guaranteed over -40°C to +85°C temperature range
- 60µA to 15mA Wide operating current range
- Low 28µVRMS output noise (10Hz to 10kHz)
- 1.2205V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Fixed reverse breakdown voltages
- No output capacitors required
- Stable with capacitive loads
アプリケーション
- Cell phones
- Industrial process controls
- Notebook computers
- Portable battery-powered equipment
Block Diagram
公開: 2014-08-06
| 更新済み: 2023-04-12