Antenova Cables, Connectors, & Adapters

Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.

Features

  • Broad selection of components
  • SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options
  • Design flexibility in antenna applications
  • Cable assemblies
    • Low loss
    • 50mm and 100mm lengths
    • Straight or right-angle jacks and plugs
  • Connectors
    • Gold plated for high reliability
    • Maximum PCB thickness of 1.6mm
    • Straight plugs, straight and right-angle connectors
  • Adapters
    • Low insertion loss
    • Durable connector with >500 connect/disconnect cycles
公開: 2023-06-01 | 更新済み: 2023-06-06