Apex Microtechnology MSA240 Pulse Width Modulation Amplifiers

Apex Microtechnology MSA240 Pulse Width Modulation Amplifiers are a cost-effective solution for industrial applications with outstanding performance. The MSA240 amplifiers include an oscillator, comparator, error amplifier, current limit comparators, 5V reference, a smart controller, and a full-bridge output circuit. The switching frequency is programmable up to 50kHz. The Apex Microtechnology MSA240 is built on a thermally conductive but electrically insulating substrate that can be mounted to a heatsink.

Features

  • Low cost
  • 100V high voltage
  • 20A high output current
  • 2kW output capability
  • Variable switching frequency

Applications

  • Brush motor control
  • MRI
  • Magnetic bearings
  • Class D switchmode amplifier

Videos

Typical application

Apex Microtechnology MSA240 Pulse Width Modulation Amplifiers
公開: 2020-08-20 | 更新済み: 2024-04-03