Aptiv Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Features

  • 14A continuous maximum current rating
  • Connector Position Assurance (CPA)
  • Terminal Position Assurance (TPA)
  • Small overall dimensions
  • Low energy, low voltage capabilities
  • Excellent resistance to temperature, chemicals, and abrasion

Applications

  • Engine compartment connections
  • Ignition module connections
  • Speed, temperature, and pressure sensor motor connectors
  • Boat lighting systems
  • Deck and machinery spaces
  • Boat gauges
  • Transom harnesses
  • Bilge pump power and wiring
  • Trailer wiring

Specifications

  • 0.35mm2 to 1mm2 (sealed and unsealed) cable range
  • 0A to 14A current range
  • -40°C to + 125°C operating temperature range
  • <10mΩ @ 20mV resistance
  • <10mV/A voltage drop
  • 3.5mm (unsealed), 6mm (sealed) centerline spacing
  • 1.5mm blade width
公開: 2013-06-28 | 更新済み: 2025-08-15