ATC Diversified Electronics DTA Multifunction Time Relay
ATC Diversified Electronics DTA Multifunction Time Relay minimizes downtime and enhances safety, ensuring optimal performance by quickly responding to control switch inputs. Featuring multiple delay and timing delays, this relay allows for customization to meet specific facility requirements. An extra layer of safety prevents undesired operations beyond the designated time delay, enhancing reliability. ATC Diversified Electronics DTA Multifunction Time Relay is equipped with a multifunction red LED that indicates operational status, providing clear visibility and ease of maintenance.Features
- 10 functions
- Universal supply voltage
- Slim, space-saving design
- DIN-rail mount
- Multifunction red status LED
- Time scale divided into 10 ranges
- Comfortable and well-arranged function and time-range setting by rotary switches
Specifications
- 0.1s to 10 days time range
- A1 to A2 supply terminals
- 12V to 240V voltage range
- 2.5VA/1.5W power input
- 1.2W power dissipation
- 10M operations of mechanical life
- -20°C to +55°C operating temperature range
- IP40 front-panel protection
- IP20 terminal protection
- 90mm x 17.6mm x 64mm dimensions
- UL 508 approved
- RoHS, CE, and REACH compliant
Layout
Dimensions
Timing Diagrams
Videos
Additional Resources
公開: 2024-11-07
| 更新済み: 2024-11-21