ATP Electronics SD/SDHC/SDXC Card Industrial Grade

ATP Electronics SD/SDHC/SDXC Card Industrial Grade is the ideal storage format for industrial and automotive applications. The card can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity and made to perform dependably under rigorous conditions. This is typically required in industrial applications like automation, networking, health care and more.

Features

  • SD Life Monitor
  • Advanced Wear Leveling
  • SiP (System in Package)
  • AutoRefresh technology
  • Dynamic Data Refresh
  • Power failure protection
  • Industrial temperature
  • Joint Validation
  • 100% MP Level Test

Applications

  • Industrial PC
  • Medical devices
  • Automation
  • Automotive IVI systems
  • Test and Measurement
  • Surveillance systems
  • Drive recorders
  • Navigations
  • Network cameras
  • Mobile/Handheld computers
公開: 2022-04-14 | 更新済み: 2022-05-19