Bias Power BPWXL LED Drivers

Bias Power BPWXL LED Drivers support dimmable 4W or 6W LED string voltages in a 48.3mm x 44.2mm x 23.88mm package with color-coded flying leads and 11" lead length. These LED drivers offer universal input / output models with Adaptive Output Voltage Control (AOVC™). This technology allows the driver to automatically sense the LED voltage needed and match the driving output voltage, all while providing 1% current regulation with no flicker. Bias Power BPWXL drivers feature a -40°C to +85°C operating temperature and will kickstart LEDs in extreme cold. These drivers are rated IP67 and have rugged construction for indoor or outdoor applications, making them ideal for outdoor architectural, building, and low-bay garage LED lighting.

Features

  • Dimmable 4W or 6W
  • AOVC technology
  • AC line or DC load switching without overshoot on startup
  • Color-coded flying leads for AC and LED connections
  • Protection from overcurrent, short circuit (shorted string), open circuit (string break), and overload
  • Rugged construction for indoor or outdoor applications
  • Chassis mount
  • IEC 60929 compatible
  • IP67
  • EN 55022, Class B
  • FCC Part 15, Class B

Specifications

  • 48.3mm x 44.2mm x 23.88mm package
  • 100VAC to 308VAC universal input
  • Universal output of 3VDC to 12VDC or 21VDC at 350mA
  • 3000 VAC isolation
  • True 0V to 10V dimming with 1000:1 range
  • 1% current regulation and no flicker
  • 18AWG, 600V class, 11" lead length
  • -40°C to +85°C operating temperature
公開: 2011-08-24 | 更新済み: 2022-03-11